KEMET CorporationT110A564K035ATKondensator, Tantal, fest
Cap Tant Solid 0.56uF 35V 10%( 3.43 X 7.26mm) Axial 13 Ohm 125°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.56uF | |
| 10% | |
| 35VDC | |
| 13 | |
| Extreme Low | |
| 0.5 | |
| Polar | |
| 3 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.43 X 7.26 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Box | |
| 10.72 | |
| 7.26 | |
| 3.43 | |
| 0.51 |
This T110A564K035AT capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 35 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. The T110A564K035AT solid capacitor has an axial termination style. It has a tolerance of 10%. This product is 7.26 mm long with a diameter of 3.43 mm. Its capacitance value is 0.56uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

