KEMET CorporationT110D227K010ASKondensator, Tantal, fest

Cap Tant Solid 220uF 10V 10%( 8.92 X 19.96mm) Axial 0.6 Ohm 125°C Tray

This T110D227K010AS tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 10 μA. This solid capacitor has a maximum operating temperature of 125 °C. The T110D227K010AS solid capacitor has an axial termination style. Its capacitance value is 220uF. It has a tolerance of 10%. This product is 19.96 mm long with a diameter of 8.92 mm.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total1,64 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1916+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1 Stück
      • Price: 1,6369 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.