KEMET CorporationT140D157K020ASKondensator, Tantal, fest
Cap Tant Solid 150uF 20V 10%( 8.92 X 19.96mm) Axial 0.5 Ohm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 150uF | |
| 10% | |
| 20VDC | |
| 0.5 | |
| Standard | |
| 15 | |
| Polar | |
| 8 | |
| No | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
This T140D157K020AS capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 20 VDC. Its leakage current is 15 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 19.96 mm long with a diameter of 8.92 mm. It has a tolerance of 10%. Its capacitance value is 150uF. The T140D157K020AS solid capacitor has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

