| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1500(Min) | |
| 50 | |
| 1 | |
| 50 | |
| 168 | |
| 75 | |
| 600 | |
| 1.5@23A | |
| 600 | |
| 0.005 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.6(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.28(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
By triggering a current you can turn this triac T1650H-6G-TR thyristor manufactured from STMicroelectronics on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 168 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

