VishayT16D157K125EZSSKondensator, Tantal, nass
Cap Tant Wet 150uF 125V 10% (10.32 X 28.6mm) Axial 1.6 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 150uF | |
| 10% | |
| 125VDC | |
| 1.6 | |
| Standard | |
| 2.7 | |
| 5 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.32 X 28.6 | |
| -55 | |
| 125 | |
| Bulk | |
| 34.11 | |
| 28.6(Max) | |
| 17.7 | |
| 10.32(Max) | |
| 0.64 |
Not only do you get superior volumetric efficiency and high reliability from this T16D157K125EZSS wet tantalum capacitor from Vishay but you also get a long service life. It can withstand a voltage of 125 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5 μA. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 28.6(Max) mm long with a diameter of 10.32(Max) mm. The T16D157K125EZSS wet slug tantalum capacitor has an axial termination style. Its capacitance value is 150uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

