SamtecT1M-05-GF-S-RA-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 5 POS 1mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| 3.3/Contact | |
| 353VDC|250VAC | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 4.95 | |
| 2.9 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded T1M-05-GF-S-RA-TR header connector from Samtec on your PCB today! This HDR connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 353VDC|250 VAC. This is a 1-row connector. Its pitch is 1 mm. It has a header type gender. This device has a maximum current rating of 3.3 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -55 to 85 °C. This product is 10 mm long, 2.9 mm tall and 4.95 mm deep. T1M-05-GF-S-RA-TR is housed in liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

