PanduitT25F-C4YKabelzubehör
Cable Accessories Spiral Wrap Polyethylene Yellow Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Spiral Wrap | |
| Yellow | |
| Polyethylene | |
| -40 | |
| 50 | |
| Package | |
| 6.4 | |
| 30480 |
This spiral wrap T25F-C4Y cable accessory from Panduit provides the means to produce a good cable installation. This part has an operating temperature range of -40 to 50 °C. This product is 30480 mm long with a diameter of 6.4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

