| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Spiral Wrap | |
| Gray | |
| Polyethylene | |
| -40 | |
| 50 | |
| 6.4 | |
| 30480 |
Use this spiral wrap T25F-C8 cable accessory from Panduit to protect your cables from environmental factors. This part has an operating temperature range of -40 to 50 °C. This product is 30480 mm long with a diameter of 6.4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

