SamtecT2M-115-01-L-D-RA-WTSteckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header HDR 30 POS 2mm Solder RA Side Entry Thru-Hole Tube

Mounting this shrouded T2M-115-01-L-D-RA-WT header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. T2M-115-01-L-D-RA-WT is housed in black liquid crystal polymer. This product is 7.44 mm tall. This connector has an operating temperature of -55 to 105 °C.

Auf Lager: 82 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.