ITT CorporationT2P20MC1LZSteckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 20-22AWG Bag
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 13 | |
| -55 | |
| 125 | |
| Bag | |
| 27.69 | |
| 20-22 | |
| Cable Mount |
Make the perfect wired connection with this T2P20MC1LZ connector contact from ITT, a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method. This product is 27.69 mm long. Its wire is 20-22 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

