KEMET CorporationT322B106K010ASKondensator, Tantal, fest
Cap Tant Solid 10uF 10V 10%( 2.79 X 7.37mm) Axial 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 10VDC | |
| Low | |
| 1 | |
| Polar | |
| 8 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.79 X 7.37 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 7.37(Max) | |
| 2.79(Max) | |
| 0.51 |
Compared to other capacitors, this T322B106K010AS tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 0.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The T322B106K010AS solid capacitor has an axial termination style. Its capacitance value is 10uF. This product is 7.37(Max) mm long with a diameter of 2.79(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

