KEMET CorporationT322C106K020ASKondensator, Tantal, fest
Cap Tant Solid 10uF 20V 10% (4.57 X 8.76mm) Axial 2.9 Ohm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 20VDC | |
| 2.9 | |
| Low | |
| 1.6 | |
| Polar | |
| 6 | |
| Low ESR | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.57 X 8.76 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 8.76(Max) | |
| 4.57(Max) | |
| 0.51 |
This T322C106K020AS solid tantalum capacitor from Kemet offers higher stability than aluminum capacitors. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.6 μA. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 8.76(Max) mm long with a diameter of 4.57(Max) mm. The T322C106K020AS solid capacitor has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

