KEMET CorporationT322C475K025ATKondensator, Tantal, fest
Cap Tant Solid 4.7uF 25V 10%( 4.57 X 8.76mm) Axial 4 Ohm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 25VDC | |
| 4 | |
| Low | |
| 0.9 | |
| Polar | |
| 4 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.57 X 8.76 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 8.76(Max) | |
| 4.57(Max) | |
| 0.51 |
This T322C475K025AT solid tantalum capacitor from Kemet utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 25 VDC. Its leakage current is 0.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. The T322C475K025AT solid capacitor has an axial termination style. This product is 8.76(Max) mm long with a diameter of 4.57(Max) mm. Its capacitance value is 4.7uF. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

