50-75% Rabatt
KEMET CorporationT322E107K015ATKondensator, Tantal, fest
Cap Tant Solid 100uF 15V 10%( 7.11 X 13.46mm) Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 15VDC | |
| Low | |
| 10 | |
| Polar | |
| 8 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.11 X 13.46 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 13.46(Max) | |
| 7.11(Max) | |
| 0.64 |
This T322E107K015AT tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 15 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. Its capacitance value is 100uF. It has a tolerance of 10%. This product is 13.46(Max) mm long with a diameter of 7.11(Max) mm. The T322E107K015AT solid capacitor has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

