Reduced Price
AmphenolT 3361 004Steckverbinder, rund
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Solder | |
| 20 | |
| No | |
| Silver | |
| Zinc Die Cast | |
| Nickel | |
| 7 | |
| 300VAC | |
| -40 | |
| 100 | |
| IP40 | |
| 10000 | |
| 5 | |
| Screw Lock | |
| 500 | |
| 17 | |
| 62 |
This T 3361 004 connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This female connector has 5 contacts that are plated with silver. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 100 °C. This product is 62 mm long with a diameter of 17 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
