Reduced Price
KEMET CorporationT350A105K020ASKondensator, Tantal, fest
Cap Tant Solid 1uF 20V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 20VDC | |
| Low | |
| 0.5 | |
| Polar | |
| 3 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.5 X 7.1 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 7.1(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 7.1(Max) |
This T350A105K020AS solid tantalum capacitor from Kemet utilizes a three-layer conductor-dielectric-conductor capacitor structure. Users like its straight wire form. It can withstand a voltage of 20 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. It has a tolerance of 10%. The T350A105K020AS solid capacitor has a radial termination style. This product is 7.1(Max) mm tall with a diameter of 4.5(Max) mm. Its capacitance value is 1uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

