KEMET CorporationT350A105M035ATKondensator, Tantal, fest
Cap Tant Solid 1uF 35V 20%( 4.5 X 7.1mm) Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.5 | |
| Polar | |
| 3 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.5 X 7.1 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.1(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 7.1(Max) |
A high capacitance per volume with a low footprint design is what you will get by using this T350A105M035AT tantalum solid capacitor from Kemet. It can withstand a voltage of 35 VDC. Users like its straight wire form. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. This product is 7.1(Max) mm tall with a diameter of 4.5(Max) mm. Its capacitance value is 1uF. It has a tolerance of 20%. The T350A105M035AT solid capacitor has a radial termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

