KEMET CorporationT350A474K035ASKondensator, Tantal, fest
Cap Tant Solid 0.47uF 35V 10%( 4.5 X 7.1mm) Radial 2.54mm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.47uF | |
| 10% | |
| 35VDC | |
| Low | |
| 0.5 | |
| Polar | |
| 3 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.5 X 7.1 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 7.1(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 7.1(Max) |
The higher stability of this T350A474K035AS solid tantalum capacitor from Kemet compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. Users like its straight wire form. It can withstand a voltage of 35 VDC. Its leakage current is 0.5 μA. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. The T350A474K035AS solid capacitor has a radial termination style. Its capacitance value is 0.47uF. This product is 7.1(Max) mm tall with a diameter of 4.5(Max) mm. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

