KEMET CorporationT350H476K010ATKondensator, Tantal, fest
Cap Tant Solid 47uF 10V 10%( 7.6 X 10.2mm) Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 10VDC | |
| Low | |
| 3.8 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 7.6 X 10.2 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 10.2(Max) | |
| 7.6(Max) | |
| 0.5 | |
| 10.2(Max) |
Need a high capacitance value with a low footprint design? Look no further this T350H476K010AT tantalum solid capacitor from Kemet will get you results. It can withstand a voltage of 10 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its leakage current is 3.8 μA. Its capacitance value is 47uF. This product is 10.2(Max) mm tall with a diameter of 7.6(Max) mm. The T350H476K010AT solid capacitor has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

