KEMET CorporationT351A225K016ATKondensator, Tantal, fest
Cap Tant Solid 2.2uF 16V 10%( 4.5 X 9.6mm) Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 16VDC | |
| Low | |
| 0.5 | |
| Polar | |
| 5 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 4.5 X 9.6 | |
| Opposing Crimp Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 9.6(Max) | |
| 4.5(Max) | |
| 0.5 | |
| 9.6(Max) |
Composed from tantalum solid this T351A225K016AT capacitor manufactured from Kemet has a high capacitance compared to other capacitors. Users like its opposing crimp standoff wire form. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This part has a pitch of 2.54 mm. This product is 9.6(Max) mm tall with a diameter of 4.5(Max) mm. The T351A225K016AT solid capacitor has a radial termination style. Its capacitance value is 2.2uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

