KEMET CorporationT351H226K025ATKondensator, Tantal, fest
Cap Tant Solid 22uF 25V 10%( 7.6 X 12.7mm) Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 25VDC | |
| Low | |
| 4.4 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 7.6 X 12.7 | |
| Opposing Crimp Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 12.7(Max) | |
| 7.6(Max) | |
| 0.5 | |
| 12.7(Max) |
Looking for high capacitance with a low footprint design? This T351H226K025AT tantalum solid capacitor from Kemet is what you need. Users like its opposing crimp standoff wire form. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4.4 μA. This part has a pitch of 2.54 mm. The T351H226K025AT solid capacitor has a radial termination style. This product is 12.7(Max) mm tall with a diameter of 7.6(Max) mm. It has a tolerance of 10%. Its capacitance value is 22uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

