KEMET CorporationT354F156K020ATKondensator, Tantal, fest
Cap Tant Solid 15uF 20V 10%( 6 X 11.2mm) Radial 6.35mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 20VDC | |
| Low | |
| 2.4 | |
| Polar | |
| 6 | |
| Low ESR|Low Impedance|Low Leakage Current | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 6.35 | |
| 6 X 11.2 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 11.2(Max) | |
| 6(Max) | |
| 0.5 | |
| 11.2(Max) |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this T354F156K020AT capacitor from Kemet does just that. Users like its outside bend standoff wire form. It can withstand a voltage of 20 VDC. Its leakage current is 2.4 μA. This part has a pitch of 6.35 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 15uF. It has a tolerance of 10%. This product is 11.2(Max) mm tall with a diameter of 6(Max) mm. The T354F156K020AT solid capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

