KEMET CorporationT354K226K035ASKondensator, Tantal, fest
Cap Tant Solid 22uF 35V 10%( 8.9 X 15.5mm) Radial 6.35mm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 35VDC | |
| Low | |
| 6.2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 6.35 | |
| 8.9 X 15.5 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 15.5(Max) | |
| 8.9(Max) | |
| 0.5 | |
| 15.5(Max) |
Composed from tantalum solid this T354K226K035AS capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 35 VDC. Users like its outside bend standoff wire form. Its leakage current is 6.2 μA. This part has a pitch of 6.35 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22uF. It has a tolerance of 10%. The T354K226K035AS solid capacitor has a radial termination style. This product is 15.5(Max) mm tall with a diameter of 8.9(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

