KEMET CorporationT356E475K035ASTRKondensator, Tantal, fest
Cap Tant Solid 4.7uF 35V 10%( 5.5 X 10.2mm) Radial 5.08mm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 35VDC | |
| Low | |
| 1.3 | |
| Polar | |
| 5 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 5.5 X 10.2 | |
| Outside Bend | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10.2(Max) | |
| 5.5(Max) | |
| 0.5 | |
| 10.2(Max) |
Need a high capacitance value with a low footprint design? Look no further this T356E475K035ASTR tantalum solid capacitor from Kemet will get you results. Users like its outside bend wire form. It can withstand a voltage of 35 VDC. Its leakage current is 1.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. It has a tolerance of 10%. This product is 10.2(Max) mm tall with a diameter of 5.5(Max) mm. Its capacitance value is 4.7uF. The T356E475K035ASTR solid capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

