KEMET CorporationT356F156M020ATKondensator, Tantal, fest
Cap Tant Solid 15uF 20V 20%( 6 X 11.2mm) Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 20% | |
| 20VDC | |
| Low | |
| 2.4 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 6 X 11.2 | |
| Outside Bend | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 11.2(Max) | |
| 6(Max) | |
| 0.5 | |
| 11.2(Max) |
This T356F156M020AT capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 20 VDC. Users like its outside bend wire form. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.4 μA. This product is 11.2(Max) mm tall with a diameter of 6(Max) mm. Its capacitance value is 15uF. It has a tolerance of 20%. The T356F156M020AT solid capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

