KEMET CorporationT370C105M035ASKondensator, Tantal, fest
Cap Tant Solid 1uF 35V 20%( 4.7 X 1.91 X 5.72mm) Radial 3.81mm 8 Ohm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 20% | |
| 35VDC | |
| 8 | |
| Low | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Molded | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.81 | |
| 4.7 X 1.91 X 5.72 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 4.7(Max) | |
| 1.91(Max) | |
| 5.72(Max) | |
| 0.41 |
This T370C105M035AS solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 35 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. This part has a pitch of 3.81 mm. It has a tolerance of 20%. The T370C105M035AS solid capacitor has a radial termination style. Its capacitance value is 1uF. This product is 4.7(Max) mm long, 5.72(Max) mm tall and 1.91(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

