ITT CorporationT3P16FS1LYSteckverbinder, Kontakt

Contact SKT Solder Cup ST Cable Mount 16AWG Bag

This T3P16FS1LY connector contact from ITT is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. It uses the solder cup termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 18.26 mm long. Its wire is 16 AWG.

1.807 Stück: Versand in vsl. 3 Tagen

    Total1,43 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2448+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 1.807 Stück
      • Price: 1,4272 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.