25-50% Rabatt
STMicroelectronicsT405-700B-TRTRIACs
TRIAC 700V 4A(RMS) 31A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 20(Min) | |
| 50 | |
| 1.3 | |
| 5 | |
| 31 | |
| 10 | |
| 700 | |
| 1.56@8.5A | |
| 700 | |
| 4 | |
| 0.005 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) mm |
| Verpackungsbreite | 6.2(Max) mm |
| Verpackungslänge | 6.6(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
By applying a forward-biased voltage to this triac T405-700B-TR thyristor manufactured from STMicroelectronics the bistable switch will continue to stay on. This device has a surge current rating of 31 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

