KEMET CorporationT491B475M025ATKondensator, Tantal, fest
Cap Tant Solid 4.7uF 25V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 25VDC | |
| 1.5 | |
| Standard | |
| 0.238 | |
| 1.2 | |
| Polar | |
| 6 | |
| Laser Marked Case | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
This T491B475M025AT solid tantalum capacitor from Kemet will retain its properties through a variety of operating conditions. It can withstand a voltage of 25 VDC. Its leakage current is 1.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 4.7uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

