KEMET CorporationT491C156M020ATKondensator, Tantal, fest
Cap Tant Solid 15uF 20V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 20% | |
| 20VDC | |
| 1.7 | |
| Standard | |
| 0.254 | |
| 3 | |
| Polar | |
| 6 | |
| Laser Marked Case | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
Composed from tantalum solid this T491C156M020AT capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 20 VDC. Its leakage current is 3 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 15uF. It has a tolerance of 20%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

