50-75% Rabatt
KEMET CorporationT491C336K020ATKondensator, Tantal, fest
Cap Tant Solid 33uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
10% | |
20VDC | |
1.2 | |
Standard | |
0.303 | |
6.6 | |
Polar | |
6 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.5 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 |
A high capacitance per volume with a low footprint design is what you will get by using this T491C336K020AT tantalum solid capacitor from Kemet. It can withstand a voltage of 20 VDC. Its leakage current is 6.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 33uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 10%.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.