KEMET CorporationT491D107M006AHKondensator, Tantal, fest
Cap Tant Solid 100uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 20% | |
| 6.3VDC | |
| 0.8 | |
| Standard | |
| 0.433 | |
| 6.3 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
This T491D107M006AH tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 6.3 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 100uF. It has a tolerance of 20%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

