KEMET CorporationT491D226K010ATKondensator, Tantal, fest
Cap Tant Solid 22uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 10VDC | |
| 0.8 | |
| Standard | |
| 0.433 | |
| 2.2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| ±0.3 |
This T491D226K010AT tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 2.2 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 22uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

