KEMET CorporationT491D226K025AHKondensator, Tantal, fest

Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R

The higher stability of this T491D226K025AH solid tantalum capacitor from Kemet compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5.5 μA. Its capacitance value is 22uF. It has a tolerance of 10%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.

Import TariffMay apply to this part

Auf Lager: 525 Stück

Regional Inventory: 25

    Total0,36 €Price for 1

    25 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1920+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      1
      Maximum Of:
      25
      Country Of origin:
      Mexiko
         
      • Price: 0,3598 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1920+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 25 Stück
      • Price: 0,3598 €
    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2237+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 500 Stück
      • Price: 0,4273 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.