KEMET CorporationT491D226K035ATAUTOKondensator, Tantal, fest
Cap Tant Solid 22uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Solid | |
| 22uF | |
| 10% | |
| 35VDC | |
| 0.7 | |
| Standard | |
| 0.463 | |
| 7.7 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
This T491D226K035ATAUTO solid tantalum capacitor from Kemet offers higher stability than aluminum capacitors. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7.7 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 22uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

