KEMET CorporationT491D475K050AHKondensator, Tantal, fest
Cap Tant Solid 4.7uF 50V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.2 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 50VDC | |
| 1.2 | |
| Standard | |
| 0.354 | |
| 2.4 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
Do you need a capacitor for a sample and hold circuit? Then use this T491D475K050AH solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.4 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 4.7uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

