KEMET CorporationT491D475M035ATKondensator, Tantal, fest
Cap Tant Solid 4.7uF 35V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 35VDC | |
| 1.5 | |
| Standard | |
| 0.316 | |
| 1.6 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| ±0.3 |
The low leakage current characteristic of this T491D475M035AT solid tantalum capacitor from Kemet makes it suitable for sample and hold circuit applications. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.6 μA. Its capacitance value is 4.7uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

