KEMET CorporationT491D476K016AHKondensator, Tantal, fest
Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 16VDC | |
| 0.8 | |
| Standard | |
| 0.433 | |
| 7.5 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
This T491D476K016AH solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7.5 μA. Its capacitance value is 47uF. It has a tolerance of 10%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

