Reduced Price

KEMET CorporationT491U336K006ATKondensator, Tantal, fest

Cap Tant Solid 33uF 6.3V U CASE 10%( 6 X 3.2 X 1.4mm) Inward L SMD 6032-15 1.8 Ohm 125°C T/R

Composed from tantalum solid this T491U336K006AT capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.1 μA. It has a tolerance of 10%. Its capacitance value is 33uF. This product is 6 mm long, 1.5(Max) mm tall and 3.2 mm deep.

Import TariffMay apply to this part

265 Stück: morgen versandbereit

    Total0,57 €Price for 1

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1152+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      265
      Country Of origin:
      Mexiko
         
      • Price: 0,5724 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1152+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 265 Stück
      • Price: 0,5724 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.