KEMET CorporationT491X108K006ATKondensator, Tantal, fest
Cap Tant Solid 1000uF 6.3V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1000uF | |
| 10% | |
| 6.3VDC | |
| 0.6 | |
| Standard | |
| 0.524 | |
| 63 | |
| Polar | |
| 15 | |
| Molded Case | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this T491X108K006AT capacitor from Kemet does just that. It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 63 μA. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its capacitance value is 1000uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

