KEMET CorporationT494U106K020ATKondensator, Tantal, fest
Cap Tant Solid 10uF 20V U CASE 10%( 6 X 3.2 X 1.4mm) Inward L SMD 6032-15 0.8 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 20VDC | |
| 0.8 | |
| Low | |
| 0.335 | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| U | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 1.4 | |
| 6032-15 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 1.4 | |
| ±0.1 |
This T494U106K020AT solid tantalum capacitor from Kemet offers higher stability than aluminum capacitors. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. Its capacitance value is 10uF. It has a tolerance of 10%. This product is 6 mm long, 1.5(Max) mm tall and 3.2 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

