KEMET CorporationT495C106K010ATE400Kondensator, Tantal, fest
Cap Tant Solid 10uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 10VDC | |
| 0.4 | |
| Low | |
| 0.524 | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 | |
| 0.22448 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this T495C106K010ATE400 solid tantalum capacitor from Kemet. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. Its capacitance value is 10uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

