KEMET CorporationT495X107K020ATE150Kondensator, Tantal, fest

Cap Tant Solid 100uF 20V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125°C T/R

The higher stability of this T495X107K020ATE150 solid tantalum capacitor from Kemet compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 20 VDC. Its leakage current is 20 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 100uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.

84 Stück: morgen versandbereit

    Total76,81 €Price for 59

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      59
      Maximum Of:
      84
      Country Of origin:
      Mexiko
         
      • Price: 1,3018 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 84 Stück
      • Price: 1,3018 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.