KEMET CorporationT495X475M050ATE300Kondensator, Tantal, fest
Cap Tant Solid 4.7uF 50V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 50VDC | |
| 0.3 | |
| Low | |
| 0.742 | |
| 2.4 | |
| Polar | |
| 4 | |
| High Ripple Current|High Surge Current | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.65204 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
A high capacitance per volume with a low footprint design is what you will get by using this T495X475M050ATE300 tantalum solid capacitor from Kemet. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.4 μA. It has a tolerance of 20%. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its capacitance value is 4.7uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

