KEMET CorporationT495X477K006ATE030Kondensator, Tantal, fest

Cap Tant Solid 470uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.03 Ohm 125°C T/R

Do you need a capacitor for a sample and hold circuit? Then use this T495X477K006ATE030 solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 29.6 μA. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. Its capacitance value is 470uF. It has a tolerance of 10%.

Import TariffMay apply to this part

18 Stück: morgen versandbereit

    Total1,54 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      18
      Country Of origin:
      Mexiko
         
      • Price: 1,5425 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 18 Stück
      • Price: 1,5425 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.