KEMET CorporationT496B106M016ATE3K5Kondensator, Tantal, fest
Cap Tant Solid 10uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 16VDC | |
| 3.5 | |
| Standard | |
| 0.156 | |
| 1.6 | |
| Polar | |
| 6 | |
| Yes | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 | |
| 0.10745 |
Do you need a capacitor for a sample and hold circuit? Then use this T496B106M016ATE3K5 solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 16 VDC. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 10uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

