10-25% Rabatt
KEMET CorporationT499A225K016ATE6K0Kondensator, Tantal, fest
Cap Tant Solid 2.2uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 175°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Solid | |
| 2.2uF | |
| 10% | |
| 16VDC | |
| 6 | |
| Standard | |
| 0.112 | |
| 0.5 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 85 to 175 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 |
Do you need a capacitor for a sample and hold circuit? Then use this T499A225K016ATE6K0 solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 16 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 175 °C. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 2.2uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

