50-75% Rabatt
KEMET CorporationT499B226K006ATE3K5Kondensator, Tantal, fest
Cap Tant Solid 22uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 175°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Solid | |
| 22uF | |
| 10% | |
| 6.3VDC | |
| 3.5 | |
| Standard | |
| 0.156 | |
| 1.4 | |
| Polar | |
| 6 | |
| Laser Marked Case | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 175 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
This T499B226K006ATE3K5 tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 6.3 VDC. Its leakage current is 1.4 μA. This solid capacitor has a maximum operating temperature of 175 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 22uF. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

