| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Spiral Wrap | |
| Black | |
| Nylon | |
| -40 | |
| 65 | |
| 12.7 | |
| 30480 |
Use this spiral wrap T50N-C0 cable accessory from Panduit to connect your peripherals to your computer system! This part has an operating temperature range of -40 to 65 °C. This product is 30480 mm long with a diameter of 12.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

