VishayT51D107M016C0050Tantal-Polymer-Kondensatoren
Cap Tant Polymer 100uF 16VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.05 Ohm 125°C Automotive AEC-Q200
T51 vPolyTan™ Automotive Polymer Surface-Mount Chip Capacitors
The introduction of T51 brings to market a highly robust polymer solution which offers an improvement over standard polymer tantalum in Biased Humidity and Temperature cycling performance.
Key Product Features
- AEC-Q200 qualified polymer tantalum capacitors.
- High volumetric efficiency - able to offer more capacitance than available in other technologies.
- Low ESR - more highly conductive polymer cathode system provides lower ESR than traditional tantalum capacitors.
Markets and Applications
- Mobility
- ADAS & Infotainment
- Body Electronics
- Light & rain sensors
- Communication bus
- Car alarms
- Windshield wipers
- Small motor drives
- Tire Pressure sensors
- In-Vehicle Systems
- USB Type-C chargers
- Seat controls
- Window & mirror controls
- Panoramic roof systems
- Cruise control
| Compliant | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.05 | |
| Ultra Low | |
| 3 | |
| 160 | |
| Polar | |
| 10 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 105 to 125 | |
| -55 | |
| 125 | |
| 7.3 | |
| 4.3 | |
| 2.8 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

